


ADV7127KRUZ50-REEL | |
|---|---|
DigiKey Part Number | ADV7127KRUZ50-REELTR-ND - Tape & Reel (TR) ADV7127KRUZ50-REELCT-ND - Cut Tape (CT) ADV7127KRUZ50-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7127KRUZ50-REEL |
Description | IC DAS/ADC/DAC SPECIAL 24-TSSOP |
Customer Reference | |
Detailed Description | Parallel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADV7127KRUZ50-REEL Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 24-TSSOP |
Data Interface Parallel | Base Product Number |

