


ADV7127KRU50 | |
|---|---|
DigiKey Part Number | ADV7127KRU50-ND |
Manufacturer | |
Manufacturer Product Number | ADV7127KRU50 |
Description | IC DAS/ADC/DAC SPECIAL 24-TSSOP |
Customer Reference | |
Detailed Description | Parallel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADV7127KRU50 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 24-TSSOP |
Data Interface Parallel | Base Product Number |

