Parallel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Parallel 24-TSSOP
High Speed Converters by Analog Devices

ADV7127JRUZ240

DigiKey Part Number
ADV7127JRUZ240-ND
Manufacturer
Manufacturer Product Number
ADV7127JRUZ240
Description
IC DAS/ADC/DAC SPECIAL 24-TSSOP
Customer Reference
Detailed Description
Parallel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADV7127JRUZ240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Data Interface
Parallel
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.