Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM140D0BRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM140D0BRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM140D0BRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM140D0BRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM140D0BRQZ-RL7 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM140D0BRQZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM140D0BRQZ | Analog Devices Inc. | 531 | 505-ADUM140D0BRQZ-ND | $4.63000 | Parametric Equivalent |
| ADUM140D1BRQZ | Analog Devices Inc. | 372 | 505-ADUM140D1BRQZ-ND | $4.63000 | Parametric Equivalent |
| ADUM140D1BRQZ-RL7 | Analog Devices Inc. | 0 | 505-ADUM140D1BRQZ-RL7TR-ND | $2.62422 | Parametric Equivalent |
| ADUM140E0BRQZ | Analog Devices Inc. | 232 | 505-ADUM140E0BRQZ-ND | $4.63000 | Parametric Equivalent |
| ADUM140E0BRQZ-RL7 | Analog Devices Inc. | 375 | 505-ADUM140E0BRQZ-RL7CT-ND | $4.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.63000 | $4.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.62422 | $2,624.22 |
| 2,000 | $2.56451 | $5,129.02 |
| 3,000 | $2.53460 | $7,603.80 |


