8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 8KB (8K x 8) FLASH 56-LFCSP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC816BCP-REEL

DigiKey Part Number
ADUC816BCP-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUC816BCP-REEL
Description
IC MCU 8BIT 8KB FLASH 56LFCSP
Customer Reference
Detailed Description
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 8KB (8K x 8) FLASH 56-LFCSP (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
8052
Core Size
8-Bit
Speed
12.58MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
PSM, Temp Sensor, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
640 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 7x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
56-LFCSP (8x8)
Package / Case
56-WFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types