Direct

ADT7318ARQZ-REEL7 | |
|---|---|
DigiKey Part Number | ADT7318ARQZ-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7318ARQZ-REEL7 |
Description | SENSOR DIGITAL -40C-120C 16QSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7318ARQZ-REEL7 Models |
Category | Resolution 8 b |
Manufacturer Analog Devices Inc. | Features Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±3°C (±5°C) |
Part Status Obsolete | Test Condition 0°C ~ 85°C (-40°C ~ 120°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 120°C |
Sensing Temperature - Local -40°C ~ 120°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 120°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type I2C/SMBus, SPI | Supplier Device Package 16-QSOP |
Voltage - Supply 2.7V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7316ARQZ-REEL7 | Analog Devices Inc. | 157 | 505-ADT7316ARQZ-REEL7CT-ND | $15.62000 | Direct |


