ADT7317ARQZ-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 157
Unit Price: $15.62000
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 10 b 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7317ARQZ-REEL7

DigiKey Part Number
ADT7317ARQZ-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADT7317ARQZ-REEL7
Description
SENSOR DIGITAL -40C-120C 16QSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 10 b 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7317ARQZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
10 b
Manufacturer
Analog Devices Inc.
Features
Shutdown Mode, Standby Mode
Packaging
Tape & Reel (TR)
Accuracy - Highest (Lowest)
±3°C (±5°C)
Part Status
Obsolete
Test Condition
0°C ~ 85°C (-40°C ~ 120°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-40°C ~ 120°C
Sensing Temperature - Local
-40°C ~ 120°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-40°C ~ 120°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Output Type
I2C/SMBus, SPI
Supplier Device Package
16-QSOP
Voltage - Supply
2.7V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADT7316ARQZ-REEL7Analog Devices Inc.157505-ADT7316ARQZ-REEL7CT-ND$15.62000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types