Fixed/Floating Point Digital Signal Processor (DSP) 250MHz 484-PBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-TS101SAB2-000

DigiKey Part Number
ADSP-TS101SAB2000-ND
Manufacturer
Manufacturer Product Number
ADSP-TS101SAB2-000
Description
IC DSP CONTROLLER 6MBIT 484 BGA
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 250MHz 484-PBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-TS101SAB2-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed/Floating Point
Interface
Host Interface, Link Port, Multi-Processor
Clock Rate
250MHz
Non-Volatile Memory
External
On-Chip RAM
768kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
484-BFBGA
Supplier Device Package
484-PBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.