ADSP-BF533SKBC-6V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 17
Unit Price: $57.21000
Datasheet
Fixed Point Digital Signal Processor (DSP) 600MHz 160-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF533SKBC-6V

DigiKey Part Number
ADSP-BF533SKBC-6V-ND
Manufacturer
Manufacturer Product Number
ADSP-BF533SKBC-6V
Description
IC DSP CTLR DUAL 160CSBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 600MHz 160-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF533SKBC-6V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
SPI, SSP, UART
Clock Rate
600MHz
Non-Volatile Memory
ROM (1kB)
On-Chip RAM
148kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.30V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
160-LFBGA, CSPBGA
Supplier Device Package
160-CSPBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes