
ADSP-BF524KBCZ-4C2 | |
|---|---|
DigiKey Part Number | ADSP-BF524KBCZ-4C2-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF524KBCZ-4C2 |
Description | IC DSP CTRLR 400MHZ 289CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 289-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF524KBCZ-4C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | DMA, I2C, PPI, SPI, SPORT, UART, USB | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 132kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA, CSPBGA | |
Supplier Device Package | 289-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.72000 | $40.72 |
| 10 | $34.16000 | $341.60 |
| 25 | $32.22960 | $805.74 |
| 100 | $29.99110 | $2,999.11 |
| 250 | $28.89612 | $7,224.03 |

