
ADSP-BF514KBCZ-4 | |
|---|---|
DigiKey Part Number | ADSP-BF514KBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF514KBCZ-4 |
Description | IC DSP 16/32B 400MHZ 168CSBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 168-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF514KBCZ-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | I2C, PPI, RSI, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 116kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 168-LFBGA, CSPBGA | |
Supplier Device Package | 168-CSPBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.47000 | $27.47 |
| 10 | $22.91100 | $229.11 |
| 39 | $20.95026 | $817.06 |
| 117 | $19.75393 | $2,311.21 |
| 273 | $19.03436 | $5,196.38 |
| 507 | $18.60400 | $9,432.23 |

