
ADSP-BF514BBCZ-4F4 | |
|---|---|
DigiKey Part Number | ADSP-BF514BBCZ-4F4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF514BBCZ-4F4 |
Description | IC DSP 16/32B 400MHZ 168CSBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 168-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF514BBCZ-4F4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | I2C, PPI, RSI, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | FLASH (4Mbit) | |
On-Chip RAM | 116kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 168-LFBGA, CSPBGA | |
Supplier Device Package | 168-CSPBGA (12x12) | |
Base Product Number |

