
ADSP-21065LKSZ-240 | |
|---|---|
DigiKey Part Number | ADSP-21065LKSZ-240-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21065LKSZ-240 |
Description | IC DSP CONTROLLR 544KBIT 208MQFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 60MHz 208-MQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21065LKSZ-240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | Host Interface, Serial Port | |
Clock Rate | 60MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 64kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 208-BFQFP | |
Supplier Device Package | 208-MQFP (28x28) | |
Base Product Number |

