RF IC IF Receiver 20MHz ~ 160MHz 80-WLSCP (4.29x5.04)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF IC IF Receiver 20MHz ~ 160MHz 80-WLSCP (4.29x5.04)

AD6676BCBZRL

DigiKey Part Number
AD6676BCBZRLTR-ND - Tape & Reel (TR)
AD6676BCBZRLCT-ND - Cut Tape (CT)
AD6676BCBZRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD6676BCBZRL
Description
CTSD BPO ADC 100 MHZ BW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC IF Receiver 20MHz ~ 160MHz 80-WLSCP (4.29x5.04)
Datasheet
 Datasheet
EDA/CAD Models
AD6676BCBZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
IF Receiver
Frequency
20MHz ~ 160MHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
80-WFBGA, WLCSP
Supplier Device Package
80-WLSCP (4.29x5.04)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,949
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$363.77000$363.77
10$327.58800$3,275.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$273.31356$546,627.12
Manufacturers Standard Package