Similar



ADP5022ACBZ-1-R7 | |
|---|---|
DigiKey Part Number | ADP5022ACBZ-1-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP5022ACBZ-1-R7 |
Description | IC REG TRPL BCK/LNR SYNC 16WLCSP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 16-WLCSP (2.08x2.08) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5022ACBZ-1-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 3.3V, 600mA | |
Voltage/Current - Output 2 | 1.5V, 600mA | |
Voltage/Current - Output 3 | 1.8V, 150mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2.08x2.08) | |
Base Product Number |


