


ADP3339AKCZ-1.8-RL | |
|---|---|
DigiKey Part Number | 505-ADP3339AKCZ-1.8-RLTR-ND - Tape & Reel (TR) 505-ADP3339AKCZ-1.8-RLCT-ND - Cut Tape (CT) 505-ADP3339AKCZ-1.8-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3339AKCZ-1.8-RL |
Description | IC REG LIN 1.8V 1.5A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3339AKCZ-1.8-RL Models |
Category | Voltage Dropout (Max) 0.48V @ 1.5A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40 mA |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM7172ACPZ-1.8-R7 | Analog Devices Inc. | 4,835 | 505-ADM7172ACPZ-1.8-R7CT-ND | $6.48000 | Similar |
| TLV1117LV18DCYR | Texas Instruments | 4,152 | 296-28777-1-ND | $0.26000 | Similar |
| TLV1117LV18DCYT | Texas Instruments | 4,624 | 296-46351-1-ND | $1.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.36000 | $5.36 |
| 10 | $4.08900 | $40.89 |
| 25 | $3.77160 | $94.29 |
| 100 | $3.42230 | $342.23 |
| 250 | $3.27420 | $818.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.98571 | $7,464.28 |











