ADP3339AKCZ-1.5-RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4,905
Unit Price: $6.48000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP3339AKCZ-1.5-RL

DigiKey Part Number
ADP3339AKCZ-1.5-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP3339AKCZ-1.5-RL
Description
IC REG LIN 1.5V 1.5A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ADP3339AKCZ-1.5-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.48V @ 1.5A
Mfr
Current - Output
Series
Current - Quiescent (Iq)
200 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
40 mA
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
6V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM7172ACPZ-1.8-R7Analog Devices Inc.4,905505-ADM7172ACPZ-1.8-R7CT-ND$6.48000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types