Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP3339AKCZ-1.5-R7

DigiKey Part Number
505-ADP3339AKCZ-1.5-R7TR-ND - Tape & Reel (TR)
505-ADP3339AKCZ-1.5-R7CT-ND - Cut Tape (CT)
505-ADP3339AKCZ-1.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3339AKCZ-1.5-R7
Description
IC REG LIN 1.5V 1.5A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ADP3339AKCZ-1.5-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 1.5A
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
40 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.20000$5.20
10$3.97000$39.70
25$3.66160$91.54
100$3.32260$332.26
250$3.27420$818.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.06356$1,531.78
1,000$2.98337$2,983.37
1,500$2.94323$4,414.84
2,500$2.89874$7,246.85
Manufacturers Standard Package