


ADP3338AKCZ-5-REEL | |
|---|---|
DigiKey Part Number | 505-ADP3338AKCZ-5-REELTR-ND - Tape & Reel (TR) 505-ADP3338AKCZ-5-REELCT-ND - Cut Tape (CT) 505-ADP3338AKCZ-5-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3338AKCZ-5-REEL |
Description | IC REG LINEAR 5V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3338AKCZ-5-REEL Models |
Category | Voltage Dropout (Max) 0.4V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 190 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30 mA |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 8V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM7171ACPZ-5.0-R7 | Analog Devices Inc. | 3,284 | 505-ADM7171ACPZ-5.0-R7CT-ND | $4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 10 | $2.99300 | $29.93 |
| 25 | $2.75040 | $68.76 |
| 100 | $2.48350 | $248.35 |
| 250 | $2.35612 | $589.03 |
| 500 | $2.34090 | $1,170.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.14950 | $5,373.75 |


