


ADP3338AKCZ-2.85R7 | |
|---|---|
DigiKey Part Number | 505-ADP3338AKCZ-2.85R7TR-ND - Tape & Reel (TR) 505-ADP3338AKCZ-2.85R7CT-ND - Cut Tape (CT) 505-ADP3338AKCZ-2.85R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3338AKCZ-2.85R7 |
Description | IC REG LINEAR 2.85V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3338AKCZ-2.85R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.85000 | $3.85 |
| 10 | $2.90600 | $29.06 |
| 25 | $2.67040 | $66.76 |
| 100 | $2.41110 | $241.11 |
| 250 | $2.34088 | $585.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.27938 | $1,139.69 |
| 1,000 | $2.21619 | $2,216.19 |
| 1,500 | $2.18455 | $3,276.83 |
| 2,500 | $2.14950 | $5,373.75 |
| 3,500 | $2.12901 | $7,451.53 |

