Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP3333ARMZ-1.8RL7

DigiKey Part Number
505-ADP3333ARMZ-1.8RL7TR-ND - Tape & Reel (TR)
505-ADP3333ARMZ-1.8RL7CT-ND - Cut Tape (CT)
505-ADP3333ARMZ-1.8RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3333ARMZ-1.8RL7
Description
IC REG LINEAR 1.8V 300MA 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADP3333ARMZ-1.8RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
5.5 mA
PSRR
-
Control Features
Shutdown
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.00000$3.00
10$2.24900$22.49
25$2.05960$51.49
100$1.85180$185.18
250$1.77480$443.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.69304$1,693.04
2,000$1.65137$3,302.74
3,000$1.63048$4,891.44
5,000$1.60735$8,036.75
Manufacturers Standard Package