TMS320C5532AZHH10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $3.34181
Datasheet

Similar


Texas Instruments
In Stock: 65,436
Unit Price: $10.80000
Datasheet

Similar


Texas Instruments
In Stock: 73,873
Unit Price: $12.13000
Datasheet

Similar


Texas Instruments
In Stock: 5,425
Unit Price: $12.13000
Datasheet

Similar


Texas Instruments
In Stock: 158
Unit Price: $17.63000
Datasheet

Similar


Texas Instruments
In Stock: 22,100
Unit Price: $10.91000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.89112
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 333
Unit Price: $16.93000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,839
Unit Price: $18.70000
Datasheet
Fixed Point Digital Signal Processor (DSP) 100MHz 144-BGA MICROSTAR (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C5532AZHH10

DigiKey Part Number
296-32741-ND
Manufacturer
Manufacturer Product Number
TMS320C5532AZHH10
Description
IC DSP FIXED-POINT 144BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 100MHz 144-BGA MICROSTAR (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C5532AZHH10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
I2C, I2S, MMC/SD, SPI, UART
Clock Rate
100MHz
Non-Volatile Memory
ROM (128kB)
On-Chip RAM
64kB
Voltage - I/O
1.8V, 2.5V, 2.75V, 3.3V
Voltage - Core
1.05V, 1.30V
Operating Temperature
-10°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
144-LFBGA
Supplier Device Package
144-BGA MICROSTAR (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 536 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

536In Stock
Ships from Rochester Electronics, LLC