


ADP220ACBZ-2827R7 | |
|---|---|
DigiKey Part Number | ADP220ACBZ-2827R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP220ACBZ-2827R7 |
Description | IC REG LINEAR 2.7/2.8V 6-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WLCSP (1.45x0.95) |
Datasheet | Datasheet |
EDA/CAD Models | ADP220ACBZ-2827R7 Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 220 µA |
Packaging Tape & Reel (TR) | PSRR 68dB ~ 40dB (100Hz ~ 1MHz), - |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFBGA, WLCSP |
Voltage - Output (Min/Fixed) 2.7V, 2.8V | Supplier Device Package 6-WLCSP (1.45x0.95) |
Voltage Dropout (Max) 0.23V @ 200mA, 0.23V @ 200mA | Base Product Number |
Current - Output |

