
ADMV8440CHIPS-SX | |
|---|---|
DigiKey Part Number | 505-ADMV8440CHIPS-SX-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8440CHIPS-SX |
Description | 20 TO 44 GHZ TUNABLE BPF |
Customer Reference | |
Detailed Description | 19GHz Center Frequency Band Pass RF Filter (Radio Frequency) 20GHz Bandwidth 7dB 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 20GHz |
Manufacturer Analog Devices Inc. | Filter Type Band Pass |
Series | Insertion Loss 7dB |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SMD, No Lead |
Frequency 19GHz Center |

