ADMV4530ACCZ-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: $64.56512
Datasheet
RF IC Upconverter General Purpose 27GHz ~ 31GHz Integrated PLL and VCO 40-LGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF IC Upconverter General Purpose 27GHz ~ 31GHz Integrated PLL and VCO 40-LGA (6x6)
ADMV4530ACCZ-x

ADMV4530ACCZ-RL7

DigiKey Part Number
505-ADMV4530ACCZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADMV4530ACCZ-RL7
Description
DUAL MODE 40-LEAD LGA
Customer Reference
Detailed Description
RF IC Upconverter General Purpose 27GHz ~ 31GHz Integrated PLL and VCO 40-LGA (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Upconverter
Frequency
27GHz ~ 31GHz
RF Type
General Purpose
Secondary Attributes
Integrated PLL and VCO
Mounting Type
Surface Mount
Package / Case
40-VFLGA Exposed Pad
Supplier Device Package
40-LGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types