
ADM8698ARN-REEL | |
|---|---|
cms-digikey-product-number | ADM8698ARN-REEL-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | ADM8698ARN-REEL |
cms-description | IC SUPERVISOR MPU 4.65V 8SOIC |
cms-customer-reference | |
cms-detailed-description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

