Similar
Similar
Similar
Similar
Parametric Equivalent



ADM810ZAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM810ZAKSZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM810ZAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM810ZAKSZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.32V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM810RVNB713 | Microchip Technology | 0 | TCM810RVNB713CT-ND | $0.35000 | Similar |
| TCM810SVNB713 | Microchip Technology | 7,700 | TCM810SVNB713CT-ND | $0.46000 | Similar |
| TCM810TVNB713 | Microchip Technology | 612 | TCM810TVNB713CT-ND | $0.46000 | Similar |
| TCM810ZVNB713 | Microchip Technology | 5 | TCM810ZVNB713CT-ND | $0.40000 | Similar |
| TCM810ZVLB713 | Microchip Technology | 0 | TCM810ZVLB713TR-ND | $0.30000 | Parametric Equivalent |



