Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP-WD (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7171ACPZ-1.3-R7

DigiKey Part Number
505-ADM7171ACPZ-1.3-R7TR-ND - Tape & Reel (TR)
505-ADM7171ACPZ-1.3-R7CT-ND - Cut Tape (CT)
505-ADM7171ACPZ-1.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7171ACPZ-1.3-R7
Description
IC REG LINEAR 1.3V 1A 8-LFCSP-WD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADM7171ACPZ-1.3-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2 mA
Mfr
Current - Supply (Max)
6.3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-WFDFN Exposed Pad, CSP
Voltage - Input (Max)
6.5V
Supplier Device Package
8-LFCSP-WD (3x3)
Voltage - Output (Min/Fixed)
1.3V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 309
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.50000$4.50
10$3.40900$34.09
25$3.13760$78.44
100$2.83880$283.88
250$2.69644$674.11
500$2.69280$1,346.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.50455$3,756.83
3,000$2.45267$7,358.01
Manufacturers Standard Package