ADM709RAR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 454
Unit Price: $2.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 187
Unit Price: $5.75000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 20
Unit Price: $13.83000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 16
Unit Price: $6.61000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 7
Unit Price: $7.23000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 804
Unit Price: $1.74000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Introducing Power by Linear

ADM709RAR

DigiKey Part Number
ADM709RAR-ND
Manufacturer
Manufacturer Product Number
ADM709RAR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM709RAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes