ADM690AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 360
Unit Price: $11.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 34
Unit Price: $12.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.42800
Datasheet

Similar


Analog Devices Inc.
In Stock: 53
Unit Price: $12.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.42800
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 111
Unit Price: $15.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 166
Unit Price: $15.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 329
Unit Price: $15.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: $14.22000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $15.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 165
Unit Price: $9.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $9.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.26880
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 173
Unit Price: $15.45000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
505~N-8~N~8
Introducing Power by Linear

ADM690AN

DigiKey Part Number
ADM690AN-ND
Manufacturer
Manufacturer Product Number
ADM690AN
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM690AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes