TL431ACLPRA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,500
Unit Price: $0.44000
Datasheet

Upgrade


onsemi
In Stock: 1,148,255
Unit Price: $0.11000
Datasheet

Upgrade


onsemi
In Stock: 47,503
Unit Price: $0.19000
Datasheet

Direct


Texas Instruments
In Stock: 8,441
Unit Price: $0.18000
Datasheet

Direct


STMicroelectronics
In Stock: 5,613
Unit Price: $0.23000
Datasheet

Direct


STMicroelectronics
In Stock: 22,823
Unit Price: $0.34000
Datasheet

Upgrade


STMicroelectronics
In Stock: 3,830
Unit Price: $0.32000
Datasheet

Upgrade


STMicroelectronics
In Stock: 24,929
Unit Price: $0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 33,843
Unit Price: $0.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,902
Unit Price: $0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,646
Unit Price: $0.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,851
Unit Price: $0.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,845
Unit Price: $0.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 758
Unit Price: $0.10000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ACLPRA

DigiKey Part Number
TL431ACLPRAOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431ACLPRA
Description
IC VREF SHUNT ADJ 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TL431ACLPRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,998 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21,998In Stock
Ships from Rochester Electronics, LLC