
ADM3311EARSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3311EARSZ-REEL7TR-ND - Tape & Reel (TR) ADM3311EARSZ-REEL7CT-ND - Cut Tape (CT) ADM3311EARSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3311EARSZ-REEL7 |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3311EARSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.20000 | $7.20 |
| 10 | $5.55800 | $55.58 |
| 25 | $5.14680 | $128.67 |
| 100 | $4.69710 | $469.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.47974 | $2,239.87 |
| 1,000 | $4.36959 | $4,369.59 |
| 1,500 | $4.31443 | $6,471.64 |

