ADM3071EYRZ-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.32272
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.35700
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.82571
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 436
Unit Price: $11.88000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,317
Unit Price: $2.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,209
Unit Price: $2.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 400
Unit Price: $9.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,929
Unit Price: $9.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 677
Unit Price: $11.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 610
Unit Price: $11.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,791
Unit Price: $11.14000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2,056
Unit Price: $1.64000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.62000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 4,959
Unit Price: $1.62000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3071EYRZ-REEL7

DigiKey Part Number
ADM3071EYRZ-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM3071EYRZ-REEL7
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3071EYRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types