BAT54SWT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 392,267
Unit Price: $0.19000
Datasheet

Similar


Diotec Semiconductor
In Stock: 6,919
Unit Price: $0.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,449
Unit Price: $0.13000
Datasheet
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SWT1

DigiKey Part Number
BAT54SWT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54SWT1
Description
DIODE ARR SCHOTT 30V 200MA SC703
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54SWT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes