


ADM1810-10ARTZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM1810-10ARTZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1810-10ARTZ-RL7CT-ND - Cut Tape (CT) 505-ADM1810-10ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1810-10ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1810-10ARTZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.35V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $1.77900 | $17.79 |
| 25 | $1.62440 | $40.61 |
| 100 | $1.45450 | $145.45 |
| 250 | $1.37700 | $344.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.27209 | $3,816.27 |
| 6,000 | $1.24709 | $7,482.54 |

