Single Phase Meter IC 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 16-LFCSP-WQ (4x4)
Introducing Power by Linear

ADM1293-1AACPZ-RL7

DigiKey Part Number
505-ADM1293-1AACPZ-RL7TR-ND - Tape & Reel (TR)
505-ADM1293-1AACPZ-RL7CT-ND - Cut Tape (CT)
505-ADM1293-1AACPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1293-1AACPZ-RL7
Description
IC MONITOR QUAD UV/OV 16LFCSP
Customer Reference
Detailed Description
Single Phase Meter IC 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADM1293-1AACPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.95 V ~ 20 V
Manufacturer
Analog Devices Inc.
Meter Type
Single Phase
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - I/O High
1.1V
Package / Case
16-WQFN Exposed Pad, CSP
Voltage - I/O Low
0.4V, 0.8V, 1.5V
Supplier Device Package
16-LFCSP-WQ (4x4)
Current - Supply
3.6mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types