1/1 Transceiver Full RS232 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM101EARMZ-REEL7

DigiKey Part Number
505-ADM101EARMZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM101EARMZ-REEL7CT-ND - Cut Tape (CT)
505-ADM101EARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM101EARMZ-REEL7
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM101EARMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
200 mV
Data Rate
460Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,572
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.50000$4.50
10$3.41500$34.15
25$3.14360$78.59
100$2.84590$284.59
250$2.78460$696.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.54780$2,547.80
2,000$2.48982$4,979.64
3,000$2.46079$7,382.37
Manufacturers Standard Package