RF Mixer IC Cellular Up Converter 1.2GHz ~ 2.5GHz 20-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5365ACPZ-R7

DigiKey Part Number
505-ADL5365ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL5365ACPZ-R7
Description
IC MIXER 1.2-2.5GHZ UP 20LFCSP
Customer Reference
Detailed Description
RF Mixer IC Cellular Up Converter 1.2GHz ~ 2.5GHz 20-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADL5365ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Cellular
Frequency
1.2GHz ~ 2.5GHz
Number of Mixers
1
Gain
7.3dB
Noise Figure
8.3dB
Secondary Attributes
Up Converter
Current - Supply
95mA
Voltage - Supply
3.3V ~ 5V
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.