
ADG836YRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG836YRMZ-REEL7TR-ND - Tape & Reel (TR) ADG836YRMZ-REEL7CT-ND - Cut Tape (CT) ADG836YRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG836YRMZ-REEL7 |
Description | IC SWITCH SPDTX2 650MOHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 650mOhm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG836YRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 650mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 26ns, 7ns | |
-3db Bandwidth | 57MHz | |
Charge Injection | 40pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.43000 | $4.43 |
| 10 | $3.36200 | $33.62 |
| 25 | $3.09480 | $77.37 |
| 100 | $2.80100 | $280.10 |
| 250 | $2.73872 | $684.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.58209 | $2,582.09 |
| 2,000 | $2.52315 | $5,046.30 |
| 3,000 | $2.49363 | $7,480.89 |

