ADG823BRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 125
Unit Price: $4.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 40
Unit Price: $4.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.43349
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,823
Unit Price: $3.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $1.61865
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 125
Unit Price: $5.61000
Datasheet
2 Circuit IC Switch 1:1 600mOhm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG823BRM

DigiKey Part Number
ADG823BRM-ND
Manufacturer
Manufacturer Product Number
ADG823BRM
Description
IC SW SPST-NO/NCX2 600MOHM 8MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 600mOhm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG823BRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
600mOhm
Channel-to-Channel Matching (ΔRon)
160mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 16ns
-3db Bandwidth
24MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
85pF, 98pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-82dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types