ADG813YRU-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 273
Unit Price: $6.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.85214
Datasheet
4 Circuit IC Switch 1:1 650mOhm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG813YRU-REEL7

DigiKey Part Number
ADG813YRU-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG813YRU-REEL7
Description
IC SW SPST-NO/NC 650MOHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 650mOhm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG813YRU-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
650mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 5ns
-3db Bandwidth
90MHz
Charge Injection
30pC
Channel Capacitance (CS(off), CD(off))
30pF, 35pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types