
ADG733BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG733BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG733BRUZ-REEL7CT-ND - Cut Tape (CT) ADG733BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG733BRUZ-REEL7 |
Description | IC SWITCH SPDTX3 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG733BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 21ns, 10ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -67dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.48000 | $4.48 |
| 10 | $3.39700 | $33.97 |
| 25 | $3.12760 | $78.19 |
| 100 | $2.83090 | $283.09 |
| 250 | $2.76928 | $692.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.61018 | $2,610.18 |
| 2,000 | $2.55073 | $5,101.46 |
| 3,000 | $2.52095 | $7,562.85 |


