1 Circuit IC Switch 16:1 4.5Ohm 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG706BRUZ-REEL

DigiKey Part Number
ADG706BRUZ-REELTR-ND - Tape & Reel (TR)
ADG706BRUZ-REELCT-ND - Cut Tape (CT)
ADG706BRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG706BRUZ-REEL
Description
IC MUX 16:1 4.5OHM 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 4.5Ohm 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG706BRUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
25MHz
Manufacturer
Analog Devices Inc.
Charge Injection
8pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
13pF, 180pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
16:1
Crosstalk
-80dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
On-State Resistance (Max)
4.5Ohm
Mounting Type
Surface Mount
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Dual (V±)
±2.5V
Supplier Device Package
28-TSSOP
Switch Time (Ton, Toff) (Max)
32ns, 16ns (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,772
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.91000$8.91
10$6.92000$69.20
25$6.42200$160.55
100$5.87440$587.44
250$5.75280$1,438.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.18985$12,974.62
Manufacturers Standard Package