ADG701LBRMZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,934
Unit Price: $2.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 317
Unit Price: $4.56000
Datasheet
1 Circuit IC Switch 1:1 3Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG701LBRMZ-REEL

DigiKey Part Number
ADG701LBRMZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG701LBRMZ-REEL
Description
IC SWITCH SPST-NO X 1 3OHM 8MSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 3Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG701LBRMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
3Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 8ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
17pF, 17pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types