
ADG5234BRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5234BRUZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5234BRUZ-RL7CT-ND - Cut Tape (CT) 505-ADG5234BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5234BRUZ-RL7 |
Description | IC SWITCH SPDTX4 160OHM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 160Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5234BRUZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 200ns, 95ns | |
-3db Bandwidth | 370MHz | |
Charge Injection | 0.7pC | |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.66000 | $9.66 |
| 10 | $7.52200 | $75.22 |
| 25 | $6.98680 | $174.67 |
| 100 | $6.39890 | $639.89 |
| 250 | $6.28832 | $1,572.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.81064 | $5,810.64 |

