ADG408BR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,810
Unit Price: $10.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 801
Unit Price: $9.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $17.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 224
Unit Price: $10.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.05045
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 193
Unit Price: $10.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,275
Unit Price: $10.55000
Datasheet

Similar


Vishay Siliconix
In Stock: 3,887
Unit Price: $3.75000
Datasheet

Similar


Vishay Siliconix
In Stock: 12,541
Unit Price: $1.88000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,135
Unit Price: $3.76000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,297
Unit Price: $2.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,348
Unit Price: $13.42000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,375
Unit Price: $13.42000
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG408BR-REEL

DigiKey Part Number
ADG408BR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG408BR-REEL
Description
IC MUX 8:1 100OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG408BR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
11pF, 40pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types