ADG408BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 187
Unit Price: $10.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,114
Unit Price: $9.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 221
Unit Price: $13.81000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4
Unit Price: $19.92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: $22.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 42
Unit Price: $24.27000
Datasheet

Similar


Texas Instruments
In Stock: 171
Unit Price: $15.60000
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG408BN

DigiKey Part Number
ADG408BN-ND
Manufacturer
Manufacturer Product Number
ADG408BN
Description
IC MUX 8:1 100OHM 16DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADG408BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
11pF, 40pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes