ADG406BP-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,297
Unit Price: $22.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $14.62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 45
Unit Price: $23.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $14.70312
Datasheet

Similar


Vishay Siliconix
In Stock: 1,975
Unit Price: $5.46000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: $45.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 36
Unit Price: $21.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $21.16000
Datasheet
1 Circuit IC Switch 16:1 80Ohm 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG406BP-REEL

DigiKey Part Number
ADG406BP-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG406BP-REEL
Description
IC MUX 16:1 80OHM 28PLCC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 80Ohm 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ADG406BP-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
4Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
160ns, 150ns
-3db Bandwidth
-
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
5pF, 50pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types