ADG212AKR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,852
Unit Price: $5.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 421
Unit Price: $6.61000
Datasheet

Similar


Vishay Siliconix
In Stock: 266
Unit Price: $2.35000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,713
Unit Price: $2.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $10.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.83760
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 14
Unit Price: $21.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 54
Unit Price: $10.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.93233
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 268
Unit Price: $9.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,635
Unit Price: $9.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 361
Unit Price: $12.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.07287
Datasheet
4 Circuit IC Switch 1:1 115Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG212AKR-REEL

DigiKey Part Number
ADG212AKR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG212AKR-REEL
Description
IC SW SPST-NOX4 115OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 115Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG212AKR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
115Ohm
Channel-to-Channel Matching (ΔRon)
5.75Ohm
Voltage - Supply, Single (V+)
15V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
600ns, 450ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-80dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types