
ADG1633BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1633BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1633BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1633BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1633BCPZ-REEL7 |
Description | IC SWITCH SPDTX3 4.5OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 4.5Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1633BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 38ns, 152ns | |
-3db Bandwidth | 109MHz | |
Charge Injection | -12.4pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 32pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.77000 | $5.77 |
| 10 | $4.41700 | $44.17 |
| 25 | $4.07960 | $101.99 |
| 100 | $3.70800 | $370.80 |
| 250 | $3.67200 | $918.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.29227 | $4,938.40 |
| 3,000 | $3.22776 | $9,683.28 |






